Schneider Electric Power Factor Correction Capacitor 400 kvar

Subtotal (1 unit)*

MYR129,910.84

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 26 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR129,910.84

*price indicative

MY - SEBundle - PDP
RS Stock No.:
341-091
Mfr. Part No.:
VLVAF5N03518AC
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Power Factor Correction Capacitor

Rated AC Voltage

415 V ac

Standards/Approvals

EAC, CE, ASEFA, IEC 61439-2, IEC 61921, IEC 61439-1

Weight

434kg

Maximum Operating Temperature

45°C

kVAr 50Hz

400kvar

Mount Type

Indoor

Height

2200mm

Length

600mm

Width

800 mm

Minimum Operating Temperature

-5°C

Tolerance

-5 to 10 %

Series

VarSet

COO (Country of Origin):
FR
The Schneider Electric Capacitor bank is designed for a network-rated voltage of 400V AC at 50Hz, ensuring efficient power factor correction in electrical systems. It complies with international standards IEC 61439-1, IEC 61439-2, and IEC 61921, guaranteeing safety and reliability. With an IK10 mechanical protection rating, it is highly resistant to impacts, and it operates seamlessly in ambient temperatures ranging from -5°C to 45°C, making it suitable for diverse industrial environments.

EU RoHS Directive

Mercury free

Related links