APC 48 Gang Socket Bar, 1.8m Cable, 24A, 230V

Subtotal (1 unit)*

MYR20,194.88

Add to Basket
Select or type quantity
Last RS stock
  • Final 1 unit(s), ready to ship from another location
Units
Per Unit
1 +MYR20,194.88

*price indicative

RS Stock No.:
287-7201
Mfr. Part No.:
APDU10350SW
Manufacturer:
APC
Find similar products by selecting one or more attributes.
Select all

Brand

APC

Product Type

Socket Bar

Number of Sockets

48

Corded/Cordless

Corded

Current

24A

Mains Plug Type

IEC

Cord Length

1.8m

Colour

Black

Switchable

Yes

Voltage

230V

Standards/Approvals

UL 62368-1 CSA C22.2 No 62368-1 FCC Teil 15, Abschnitt B CE EN 62368-1

Power Indicator

Yes

Series

APDU

The APC NetShelter Rack PDU is a switched, 3Phase power distribution unit with a load capacity of 17300 VA. It is designed for vertical rack mounting with 48 outlets and features a 1.8m cord length. With an input voltage of 415 V 3 phases or 400 V 3 phases, this PDU is a reliable solution for efficiently managing power distribution in data centres and server rooms.

Switched PDU with 48 outlets for easy power distribution management

Load capacity of 17300 VA to support high-power devices

Input voltage options of 415 V 3 phases or 400 V 3 phases for flexibility

Rack-mounted design with a height of 178.0 cm for space-saving installation

Communication ports for 1000BASE-T and 10/100BASE-T protocols for network connectivity