RS PRO Type G - British 16 Gang Power Distribution Unit, 3m Cable, 13A, 250 V ac

Bulk discount available

Subtotal (1 unit)*

MYR292.76

Add to Basket
Select or type quantity
In Stock
  • 28 unit(s) ready to ship from another location
  • Plus 50 unit(s) shipping from 04 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 - 9MYR292.76
10 - 49MYR286.61
50 +MYR235.88

*price indicative

MY - Service toolkits - PDP
RS Stock No.:
161-7270
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Number of Sockets

16

Socket Type

Type G - British

Mains Plug Type

Type G - British BS1363

Cord Length

3m

Mounting Type

Vertical Mount

Voltage Rating

250 V ac

Current Rating

13A

Colour

Black

Corded

Yes

Power Indicator

No

Length

485mm

Cross Sectional Area

1.5mm²

Sheath Colour

Black

Number Of Cores

3

Height

44.4mm

Width

62mm

COO (Country of Origin):
CN

RS PRO Type G 16 Gang Power Distribution Unit (PDU)


A reliable and hardwearing power distribution unit with 16 sockets for use with Type G British plugs.

The 16 gang extension socket is intended for vertical mounting using the fitting provided and is fitted with a 3m cable complete with a BS1363 13A plug.

The 16 gang PDU can be fitted with an ammeter (161-7288) or remote networked monitoring module (161-7289) for advanced power monitoring.

Power distribution units are used wherever multiple electrical devices require power and are commonly found in offices, data centres and server rooms.

Features and Benefits


16 Gang PDU

13A plug

45° sockets

Maximum power 3250W

Temperature range of 0 – 50°C

Dimensions 1332 x 44.4 x 62mm

3m cable

Standards and Approvals: BS1363, CE

Supplied with: 6 x 16mm cross bolt x 2, M6 float nut x 2 and a 155mm cover plate.

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links