RS PRO Type G - British 6 Gang Power Distribution Unit, 3m Cable, 13A, 250 V ac
- RS Stock No.:
- 161-7254
- Manufacturer:
- RS PRO
Bulk discount available
Subtotal (1 unit)*
MYR276.75
FREE delivery for orders over RM 500.00
In Stock
- 30 unit(s) ready to ship from another location
- Plus 64 unit(s) shipping from 04 May 2026
- Plus 64 unit(s) shipping from 29 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 9 | MYR276.75 |
| 10 - 49 | MYR270.95 |
| 50 + | MYR223.00 |
*price indicative
- RS Stock No.:
- 161-7254
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Number of Sockets | 6 | |
| Socket Type | Type G - British | |
| Mains Plug Type | Type G - British BS1363 | |
| Cord Length | 3m | |
| Voltage Rating | 250 V ac | |
| Current Rating | 13A | |
| Corded | Yes | |
| Colour | Black | |
| Power Indicator | No | |
| Number Of Cores | 3 | |
| Cross Sectional Area | 1.5mm² | |
| Sheath Colour | Black | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Number of Sockets 6 | ||
Socket Type Type G - British | ||
Mains Plug Type Type G - British BS1363 | ||
Cord Length 3m | ||
Voltage Rating 250 V ac | ||
Current Rating 13A | ||
Corded Yes | ||
Colour Black | ||
Power Indicator No | ||
Number Of Cores 3 | ||
Cross Sectional Area 1.5mm² | ||
Sheath Colour Black | ||
- COO (Country of Origin):
- CN
This RS Pro Power Distribution Unit has a modularised structure consisting of 4 to 24 output units at most. They are fully customisable with input power locations, easily mountable with vertical and horizontal positioning. Being upgradeable it gives users flexibility to install the intelligence they require, with the option to upgrade technology as need evolve. From basic power supply to sophisticated power monitoring, fault diagnosis adapting your business well into the future. The addition of an ammeter (1617288) or remote networked power monitoring module (1617289) can be added for power monitoring.
PDU - Power Distribution Unit is widely used in network enclosure and server rack of data center in field of information technology,telecom, electric, power, finance and insurance,aviation,transportation,hospital,education,E-government,etc.
Related links
- RS PRO Type G - British 6 Gang Power Distribution Unit 16A, 250 V ac
- RS PRO Type G - British 6 Gang Power Distribution Unit 32A, 250 V ac
- RS PRO Type G - British 4 Gang Power Distribution Unit 13A, 250 V ac
- RS PRO Type G - British 12 Gang Power Distribution Unit 13A, 250 V ac
- RS PRO Type G - British 16 Gang Power Distribution Unit 13A, 250 V ac
- RS PRO Type G - British 6 Gang Power Distribution Unit 6A
- RS PRO Type G - British 6 Gang Power Distribution Unit, 3m Cable
- RS PRO IEC C13 12 Gang Power Distribution Unit 13A, 250 V ac

