Bodo Ehmann IEC Socket C13 7 Gang Power Distribution Unit, No, 10A, 250 V, Fused
- RS Stock No.:
- 123-7436
- Mfr. Part No.:
- 0211X05082308
- Manufacturer:
- Bodo Ehmann
Subtotal (1 unit)*
MYR684.20
FREE delivery for orders over RM 500.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR684.20 |
*price indicative
- RS Stock No.:
- 123-7436
- Mfr. Part No.:
- 0211X05082308
- Manufacturer:
- Bodo Ehmann
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bodo Ehmann | |
| Number of Sockets | 7 | |
| Socket Type | IEC Socket C13 | |
| Mains Plug Type | IEC C14 | |
| Voltage Rating | 250 V | |
| Current Rating | 10A | |
| Corded | No | |
| RCD Protected | No | |
| Fused | Yes | |
| Filtered | No | |
| Length | 462mm | |
| Height | 47mm | |
| Width | 74mm | |
| Select all | ||
|---|---|---|
Brand Bodo Ehmann | ||
Number of Sockets 7 | ||
Socket Type IEC Socket C13 | ||
Mains Plug Type IEC C14 | ||
Voltage Rating 250 V | ||
Current Rating 10A | ||
Corded No | ||
RCD Protected No | ||
Fused Yes | ||
Filtered No | ||
Length 462mm | ||
Height 47mm | ||
Width 74mm | ||
- COO (Country of Origin):
- DE
Bodo Ehmann Master / Slave Socket Strip, 6+1+1 IEC C13
Features and Benefits
Robust plastic, grey colour with black plastic end caps
End caps with mounting facility
IEC C13 sockets: 1 x master; 6 x slave; 1 x permanent
IEC C14 input socket
Automatic electronic switching with adjustable master activation threshold wattage (7 - 100 W)
Slave "ON" LED indication
Rated voltage: 250 V
Power rating: 2300 W
Rated current: 10 A
End caps with mounting facility
IEC C13 sockets: 1 x master; 6 x slave; 1 x permanent
IEC C14 input socket
Automatic electronic switching with adjustable master activation threshold wattage (7 - 100 W)
Slave "ON" LED indication
Rated voltage: 250 V
Power rating: 2300 W
Rated current: 10 A
Bodo Ehmann Trailing Sockets
Related links
- RS PRO IEC C13 12 Gang Power Distribution Unit 250 V, Fused
- Bodo Ehmann Type F - German Schuko 7 Gang Power Distribution Unit 16A, 250 V
- Bodo Ehmann Type F - German Schuko 7 Gang Power Distribution Unit 16A, 250 V
- Bodo Ehmann Type E - French 7 Gang Power Distribution Unit 16A, 250 V
- Bodo Ehmann Type F - German Schuko 7 Gang Power Distribution Unit 16A, 250 V ac
- Bodo Ehmann Type F - German Schuko 7 Gang Power Distribution Unit 16A, 230 V
- Bodo Ehmann Type F - German Schuko 7 Gang Power Distribution Unit 16A, 230 V
- Bulgin IEC C13 5 Gang Power Distribution Unit 250 V ac, Fused
