Phoenix Contact 6 Gang Distribution Unit, 54A, 400 → 480 V ac, Fused, Surge Protected
- RS Stock No.:
- 517-746
- Mfr. Part No.:
- 1342893
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
MYR21,522.78
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 30 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR21,522.78 |
*price indicative
- RS Stock No.:
- 517-746
- Mfr. Part No.:
- 1342893
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Sockets | 6 | |
| Mounting Type | Rack Mount | |
| Surge Protection | Yes | |
| Voltage Rating | 400 → 480 V ac | |
| Current Rating | 54A | |
| Fused | Yes | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Sockets 6 | ||
Mounting Type Rack Mount | ||
Surge Protection Yes | ||
Voltage Rating 400 → 480 V ac | ||
Current Rating 54A | ||
Fused Yes | ||
- COO (Country of Origin):
- DE
The Phoenix Contact distribution module efficiently supplies AC mains voltage to up to five power modules within a 19 inch fast charging station while also powering the control module. It features integrated surge protection, miniature circuit breakers, and overheating protection to ensure maximum safety for all downstream modules and cables. This allows the fused connection of power modules within overvoltage category II.
Efficient and space saving supply of all power modules in the charging station
Fast installation and maintenance with 19 inch standard and push-in fast connection
Compliant with European safety and EMC standards in accordance with EN 61000
Includes surge protection, miniature circuit breakers, and protection against overheating
Enables the fuse-protected connection of power modules of overvoltage category II
Fast installation and maintenance with 19 inch standard and push-in fast connection
Compliant with European safety and EMC standards in accordance with EN 61000
Includes surge protection, miniature circuit breakers, and protection against overheating
Enables the fuse-protected connection of power modules of overvoltage category II
Related links
- brennenstuhl Type E - French 6 Gang Distribution Unit No 230 V Surge Protected
- brennenstuhl Type E - French 6 Gang Distribution Unit No 230 V Surge Protected
- brennenstuhl Type E - French 6 Gang Distribution Unit No 230 V Surge Protected
- Bulgin IEC C13 6 Gang Power Distribution Unit 250 V ac, Fused
- Bulgin IEC C13 6 Gang Power Distribution Unit 250 V ac, Fused
- RS PRO IEC C13 6 Gang Power Distribution Unit 10A Fused
- Hama 6 Gang Power Distribution Unit 16A Surge Protected
- Hama 6 Gang Power Distribution Unit 16A Surge Protected
