Hama NF Euro Socket 3 Gang Power Distribution Unit, 16A, 250 V
- RS Stock No.:
- 325-177
- Mfr. Part No.:
- 00108844
- Manufacturer:
- Hama
Subtotal (1 unit)*
MYR21.32
FREE delivery for orders over RM 500.00
In Stock
- Plus 23 unit(s) shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR21.32 |
*price indicative
- RS Stock No.:
- 325-177
- Mfr. Part No.:
- 00108844
- Manufacturer:
- Hama
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hama | |
| Number of Sockets | 3 | |
| Socket Type | NF Euro Socket | |
| Mains Plug Type | Type C - Europlug | |
| Mounting Type | Surface Mount | |
| Voltage Rating | 250 V | |
| Current Rating | 16A | |
| Select all | ||
|---|---|---|
Brand Hama | ||
Number of Sockets 3 | ||
Socket Type NF Euro Socket | ||
Mains Plug Type Type C - Europlug | ||
Mounting Type Surface Mount | ||
Voltage Rating 250 V | ||
Current Rating 16A | ||
- COO (Country of Origin):
- CN
The Hama 3 Way Multi Plug Socket Adapter features two Euro sockets and one earthed socket, offering a versatile solution for connecting multiple devices. It supports Euro Plug Type C and Plug with Earth Contact Type F with a maximum connected load of 3680 W and an operating voltage of 250 V. Made from durable plastic material, it provides reliable power distribution with a 16 A mains specification.
For connecting up to three electrical consumers
Compact adapter plug to 1 earthed socket and 2 Euro sockets
With shutter for increased touch protection against accidental contact
Compact adapter plug to 1 earthed socket and 2 Euro sockets
With shutter for increased touch protection against accidental contact
Related links
- RS PRO NF Euro Socket 12 Gang Power Distribution Unit 16A, 250 V ac
- Schneider Electric French 2P 9 Gang Power Distribution Unit 250 V
- Bodo Ehmann Type E - French 5 Gang Power Distribution Unit 250 V
- Bodo Ehmann Type E - French 5 Gang Power Distribution Unit 250 V, Surge Protected
- Hama USB A 1.4m Cable 250 V, Surge Protected
- Bodo Ehmann Type F - German Schuko 4 Gang Power Distribution Unit 16A RCD Protected
- Bodo Ehmann Type F - German Schuko 5 Gang Power Distribution Unit 16A No
- Rittal Power Distribution Unit 250 V
