Bosch Rexroth Power Cord, 5 m Orange Polyurethane
- RS Stock No.:
- 279-7707
- Mfr. Part No.:
- 3842555607
- Manufacturer:
- Bosch Rexroth
Subtotal (1 unit)*
MYR317.35
FREE delivery for orders over RM 500.00
Stocked by manufacturer
- Ready to ship from 23 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR317.35 |
*price indicative
- RS Stock No.:
- 279-7707
- Mfr. Part No.:
- 3842555607
- Manufacturer:
- Bosch Rexroth
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch Rexroth | |
| Product Type | Power Cord | |
| Mains Socket Type | Socket Strip | |
| Mains Plug Type | GST18i3 | |
| Cable Length | 5m | |
| Jacket Colour | Orange | |
| Jacket Material | Polyurethane | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Bosch Rexroth | ||
Product Type Power Cord | ||
Mains Socket Type Socket Strip | ||
Mains Plug Type GST18i3 | ||
Cable Length 5m | ||
Jacket Colour Orange | ||
Jacket Material Polyurethane | ||
Standards/Approvals RoHS | ||
The Bosch Rexroth main cable is for connecting system lamps, socket strips or power strips.
Use in moderate industrial environments
