RS PRO Unterminated to CEE 7/3 Schuko Power Cord, 3 m White Polyvinyl Chloride

Bulk discount available

Subtotal (1 unit)*

MYR74.33

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per Unit
1 - 14MYR74.33
15 - 74MYR72.77
75 +MYR59.89

*price indicative

RS Stock No.:
490-223
Distrelec Article No.:
304-03-104
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Power Cord

Connector Type A

Unterminated

Connector Type B

CEE 7/3 Schuko

Mains Plug Type

GST15i3

Cable Length

3m

Voltage

250V

Jacket Colour

White

Jacket Material

Polyvinyl Chloride

Standards/Approvals

SAA

Current Rating

10A

RS PRO Power Cable


Brought to you by RS PRO, a range of power cables suitable for various applications. Supplied with a plug sporting double earth contacts and female (euro-style) combined earth followed by a 1 mm², 3 core harmonised cable. these cables also have an unterminated end, meaning any suitable connector (C13, C14, IEC etc.) can be hard wired. All models are highly reliable and excellent quality.

Features and Benefits


• Integral 10 A rated lead

• Each individual conductor is stripped

• Free end sleeve is stripped back 25 mm

• Euro/Schuko plug

• 2 m or 3 m length cable

What is a power cable?


Power cables can be defined as any lead which provides power from a mains outlet or wall socket to a device or appliance such as laptops or power supplies. A reliable and durable power lead is essential to maintaining a consistent electrical connection. Found sparingly within any home or workplace, these cables are a necessity for any standard electronic application.

What types of power cables are there?


These RS PRO power leads are Schuko to unterminated. But there are various types available throught the range, with euro or UK 3 pin plugs. As an example, some types of different connectors you will find are:

• C14 and C13 - A common occurance for laptop and computer power supplies

• C7 and C8 (figure 8) - See RS Stock Number - 909-2168

• IEC power and extension cables

IEC and International Leads


A range of electrical appliance connecting leads, the majority of which are terminated with connectors that conform to IEC 60320. The IEC (International Electrotechnical Commission) is the international standards and conformity assessment body. The drawing illustrates the range of connector types offered within this section - The 'odd' 'C' numbers refer to a socket type connector - mains input - and the 'even' 'C' numbers refer to a plug type connector - the appliance inlet.

Approvals

SAA

Warning

The free end of all non-terminated cable assemblies must be terminated before inserting the mains plug into a live socket