- RS Stock No.:
- 817-9012
- Mfr. Part No.:
- 1600119
- Manufacturer:
- Lapp
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 817-9012
- Mfr. Part No.:
- 1600119
- Manufacturer:
- Lapp
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
H07RN-F Heavy Duty High Stress Rubber Cable
From Lapp, the H07RN-F cable is ideal for handheld and power supply devices. This heavy duty rubber sheathed cable is designed to withstand medium mechanical stress, and is often found used in challenging environments. Thanks to the cable's resistance to cold, water and UV, it can even be used for some outdoor applications.
Comprised of a harmonized fine wire copper strand with a rubber compound core insulation and outer sheath, this single-core black rubber cable is halogen free and flame resistant. Flexible and reliable, the Lapp H07RN-F cable is often used as a safe and reliable way to connect machinery and equipment to mains power.
Features and Benefits
according to EN 50525-2-21
High stresses
For protected and fixed installation permitted up to 1000V
Flame Retardant to IEC 60332-1-2
Oil-resistant according to EN 60811-404
Normativity not ozone resistant
Applications
This H07RN-F can be used for circuit proof and short to ground proof installations. The cable is environmentally resistant, and is tough enough to use in demanding application such as;
Water Treatment
Refrigerated Environments
Construction Work-sites
Stage and Studio Cabling
Agricultural and Industrial
What Does H07RN-F Mean?
H07RN-F cable is a type of harmonised cable which means it belongs to the Harmonised Reference System and conforms to the European Harmonisation Standard. This purpose of this standard is to improve standards and quality of cables across Europe to ensure the trade of common standard product.
H07RN-F is the code for this harmonised cable which breaks down into the following:
H = Harmonised
07 = 450 / 750 voltage rating
R = Natural or synthetic rubber insulation
N = Chloroprene or polychloroprene rubber sheath
F = Flexible copper conductors
Comprised of a harmonized fine wire copper strand with a rubber compound core insulation and outer sheath, this single-core black rubber cable is halogen free and flame resistant. Flexible and reliable, the Lapp H07RN-F cable is often used as a safe and reliable way to connect machinery and equipment to mains power.
Features and Benefits
High stresses
For protected and fixed installation permitted up to 1000V
Flame Retardant to IEC 60332-1-2
Oil-resistant according to EN 60811-404
Normativity not ozone resistant
Applications
This H07RN-F can be used for circuit proof and short to ground proof installations. The cable is environmentally resistant, and is tough enough to use in demanding application such as;
Water Treatment
Refrigerated Environments
Construction Work-sites
Stage and Studio Cabling
Agricultural and Industrial
What Does H07RN-F Mean?
H07RN-F cable is a type of harmonised cable which means it belongs to the Harmonised Reference System and conforms to the European Harmonisation Standard. This purpose of this standard is to improve standards and quality of cables across Europe to ensure the trade of common standard product.
H07RN-F is the code for this harmonised cable which breaks down into the following:
H = Harmonised
07 = 450 / 750 voltage rating
R = Natural or synthetic rubber insulation
N = Chloroprene or polychloroprene rubber sheath
F = Flexible copper conductors
Standards
IEC 60332-1-2, EN 60811-2-1, HD 22.4/VDE 0282-4 and HD 22.1/VDE 0282-1, HAR, RoHS, CE
Specifications
Attribute | Value |
---|---|
Cross Sectional Area | 4 mm² |
Number of Cores | 3 |
Sheath Colour | Black |
Length | 100m |
Current Rating | 34 A |
Sheath Material | Rubber |
Outer Diameter | 12.7 → 16.2mm |
Voltage Rating | 450/750 V |
Conductor Strand Type | Stranded |
Maximum Operating Temperature | +60°C |
Size of Strands | 0.3 mm |
Conductor Material | Copper |
Fire Behaviour | Flame Retardant |
Insulation Material | Rubber |
Conductor Resistance | 4.95 Ω/km |
American Wire Gauge | 11 AWG |
Number of Strands | 56 |
Standards Met | CE |
Minimum Operating Temperature | -25°C |
Core Strands | 56/0.3 mm |