RS PRO 7 Core Power Cable, 1 x 2 mm², 6 x 1 mm², 100m, Black PVC Sheath, Trailer Cable, 8.75 A, 17.5 A, 300 V
- RS Stock No.:
- 788-0525
- Manufacturer:
- RS PRO
- RS Stock No.:
- 788-0525
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
7 Core Trailer Cable
A low voltage, seven core trailer cable consisting of a central core of 2.0mm² and six outer cores of 1.0mm².
Features and Benefits
• White 2.0mm² central core
• Brown, blue, black, yellow, red and green 1.0mm² outer cores
• Central core has a current rating of 17.5A
• Outer cores have a current rating of 8.75A
• Rated temperature - 80℃
• Brown, blue, black, yellow, red and green 1.0mm² outer cores
• Central core has a current rating of 17.5A
• Outer cores have a current rating of 8.75A
• Rated temperature - 80℃
Specifications
Attribute | Value |
---|---|
Cross Sectional Area | 1 x 2 mm², 6 x 1 mm² |
Number of Cores | 7 |
Sheath Colour | Black |
Length | 100m |
Cable Type | Trailer Cable |
Current Rating | 8.75 A, 17.5 A |
Sheath Material | PVC |
Outer Diameter | 10.2mm |
Voltage Rating | 300 V |
Conductor Strand Type | Stranded |
American Wire Gauge | 1 x 14 AWG, 6 x 17 AWG |
Maximum Operating Temperature | +80°C |
Conductor Material | Copper |
Conductor Resistance | 14.1 Ω/km |
Insulation Material | PVC |
Size of Strands | 1.3 mm, 1.84 mm |