- RS Stock No.:
- 773-9077
- Manufacturer:
- RS PRO
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 773-9077
- Manufacturer:
- RS PRO
- COO (Country of Origin):
- CN
RS Pro H07RN-F Rubber Insulated Mains Cable
From RS Pro a high-quality heavy duty and hard wearing H07RN-F flexible mains power cable with rubber insulation and thermoplastic jacket. This cable has a voltage rating of 450 to 750 V and is designed for use in demanding industrial environments
What is Mains Cable?
A mains power cable connects an appliance to a mains electricity supply through the use of a wall socket or an extension lead which will then be plugged into a mains supply
Cable Construction
This flexible mains cable consists of either 2,3 4 or 5 cores made up of bare stranded copper conductors or wires. Each individual core is surrounded by colour coded EPR (Ethylene Propylene Rubber) insulation for easy identification of the wires. All the cores are then surrounded by a final layer of CPE (Chlorinated Polyethylene) called a sheath or jacket.
What Does H07RN-F Mean?
H07RN-F cable is a type of harmonized (or HAR) cable which means it belongs to the Harmonised reference system and conforms to the European Harmonisation Standard. This purpose of this standard is to improve standards and quality of cables across Europe to ensure the trade of common standard product.
H07RN-F is the code for this harmonised cable which breaks down into the following:
H = Harmonized
07 = 450 / 750 voltage rating
R = Elastomeric (rubber) insulation
N = PCP or equivalent sheath
F = Flexible copper conductors
H07RN-F is the code for this harmonised cable which breaks down into the following:
H = Harmonized
07 = 450 / 750 voltage rating
R = Elastomeric (rubber) insulation
N = PCP or equivalent sheath
F = Flexible copper conductors
Benefits of Rubber Insulated Mains Cable
This flexible mains cable is made from materials with unique qualities that make it suitable for use in demanding environments.
The EPR insulation has the following benefits:
High resistance to abrasion
Good weathering stability
Durable and long lasting
High resistance to abrasion
Good weathering stability
Durable and long lasting
The CPE Jacket has the following benefits
Good resistance to chemicals and oils
Good resistance to UV
Resitant to low temperatures
Flexible and durable
Good resistance to chemicals and oils
Good resistance to UV
Resitant to low temperatures
Flexible and durable
Where are These Cables Used?
Rubber insulated mains cables, with their unique properties are ideal for use in a wide range of industrial wiring applications. These cables are especially suited to applications that require cabling to be durable, flexible and be able to withstand a medium degree of mechanical stress. Industries include the manufacturing industry, distribution and power networks, telecommunications, building, automation, and many others. Applications include;
Electrical tools eg drills and circular saws
Transportable motors
Generators
Heating plates
Boilers
Lighting
Household appliances
Industrial equipment
Power and control applications
Distribution and power networks
Transportable motors
Generators
Heating plates
Boilers
Lighting
Household appliances
Industrial equipment
Power and control applications
Distribution and power networks
Standards
VDE0282
Attribute | Value |
---|---|
Cross Sectional Area | 4 mm² |
Number of Cores | 4 |
Sheath Colour | Black |
Length | 100m |
Current Rating | 36 A |
Sheath Material | CPE |
Outer Diameter | 15.2mm |
Voltage Rating | 450 V, 750 V |
European Harmonised Code | H07RN-F |
Conductor Strand Type | Stranded |
Insulation Material | EPR |
Standards Met | VDE 0285-525-2-21 |
Conductor Resistance | 4.95 Ω/km |
Minimum Operating Temperature | -25°C |
American Wire Gauge | 11 AWG |
Core Strands | 56/0.286 mm |
Conductor Material | Copper |
Size of Strands | 0.286 mm |
Fire Behaviour | Flame Retardant |
Number of Strands | 56 |
Maximum Operating Temperature | +60°C |