Our Services
Discovery Hub
Online Deals
Parcel Tracking
Login / Sign up
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Cables & Wires
Electrical Power & Industrial Cables
Power Cable
RS PRO 3 Core, Orange CPE Sheath Power Cable +60°C
RS Stock No.:
760-5264
Manufacturer:
RS PRO
This image is representative of the product range
View all Power Cable
Discontinued product
RS Stock No.:
760-5264
Manufacturer:
RS PRO
Technical data sheets
Legislation and Compliance
Product Details
Specifications
RS Pro Datasheet
Cable Selection Guide
RoHS Certificate of Compliance
Statement of conformity
COO (Country of Origin):
CN
RS Pro H05RR-F Tough Rubber Insulated Cables
The range of RS Pro H05RR-F rubber insulated cables are suitable for medium stress applications in dry or damp conditions.
The durable, orange CPE cables are used in power and control applications and welding equipment.
Attribute
Value
Cross Sectional Area
0.75 mm²
Number of Cores
3
Sheath Colour
Orange
Length
100m
Outer Diameter
7.2mm
Sheath Material
CPE
Voltage Rating
300/500 V
European Harmonised Code
H05RR-F
Conductor Strand Type
Stranded
Insulation Material
EPR
Conductor Material
Bare Copper
American Wire Gauge
18 AWG
Maximum Operating Temperature
+60°C
Minimum Operating Temperature
-40°C
Cable Shape
Multicore
Standards Met
DIN VDE 0207, DIN VDE 0282 Part 1, HD 308 S2 or VDE 0293-308, HD 383 CLASS 5, IEC 60228, RoHS Compliant, VDE 0293-1, VDE 0295 Class 5