- RS Stock No.:
- 494-2706
- Mfr. Part No.:
- 20145589
- Manufacturer:
- Prysmian
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 494-2706
- Mfr. Part No.:
- 20145589
- Manufacturer:
- Prysmian
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
Product Details
FP 200 Gold Fire Performance Cable
The FP 200 Gold is a hard skin standard fire resistant cable incorporating Prysmian's unique and hard wearing Insudite™ insulation. An excellent, high performance cable for use in fire detection and fire alarm systems, emergency systems and voice alarm systems.
Features and Benefits
LSZH Sheath with Reduced Flame Propagation
Voltage rating 300V/500V
Operating temperature range: -20 to +70°C
Easy to install, requires no bending tools
The red cable is used for fire alarms and the white cable is used for emergency lighting
Laminated aluminium tape screen bonded to sheath and in contact with full size tinned anealed copper circuit protective conductor which provides automatic screen earthing
Product Application Information
Suitable for use in fire alarm wiring, emergency lighting or where mains cable is required to be screened.
Standards
· BS7629-1 Construction of screened fire resistant cables
· BS EN 50200 PH30, PH60, PH120 and ANNEX E
· BS5839-1, 6, 8 & 9 standard fire resisting cable
· BS5266-1 standard fire resisting cable
· BS8519 Category 1 control cable
· London Underground 1.085 Approved Product Register (Section 12)
· BS EN 50200 PH30, PH60, PH120 and ANNEX E
· BS5839-1, 6, 8 & 9 standard fire resisting cable
· BS5266-1 standard fire resisting cable
· BS8519 Category 1 control cable
· London Underground 1.085 Approved Product Register (Section 12)
Specifications
Attribute | Value |
---|---|
Cross Sectional Area | 2.5 mm² |
Number of Cores | 4 |
Sheath Colour | Red |
Length | 50m |
Cable Type | Fire Performance LSZH |
Current Rating | 27 A |
Outer Diameter | 11.9mm |
Voltage Rating | 500 V |
Conductor Strand Type | Solid |
Series | FP200 |
Conductor Material | Annealed Copper |
Standards Met | BASEC |
Minimum Operating Temperature | -20°C |
Insulation Material | Insudite |
Conductor Resistance | 7.4 Ω/km |
American Wire Gauge | 13 AWG |
Maximum Operating Temperature | +70°C |