- RS Stock No.:
- 136-8184
- Manufacturer:
- RS PRO
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 136-8184
- Manufacturer:
- RS PRO
Legislation and Compliance
Product Details
RS PRO 3-Core 0.75 mm² High-Temperature Cable, Red-Brown Silicone Sheath 50 m, 300 V, 500 V
When you need wiring that can withstand extreme conditions, this high-temperature cable from RS PRO has a broad operating temperature range of -60°C to +180°C. This makes it suitable for a wide range of environments, from hot factories to cold storage units.
The cable sheath has excellent resistance to corrosion, mechanical damage and chemicals, so you can count on it to last a long time. The outer sheath is also made of a silicone elastomer material that insulates the electric current, increasing safety.
The cable is flame-retardant to minimise the risk of fire. As it's halogen-free, it won't release toxic fumes into the air in the event of a fire.
The cable sheath has excellent resistance to corrosion, mechanical damage and chemicals, so you can count on it to last a long time. The outer sheath is also made of a silicone elastomer material that insulates the electric current, increasing safety.
The cable is flame-retardant to minimise the risk of fire. As it's halogen-free, it won't release toxic fumes into the air in the event of a fire.
Features and Benefits
- American wire gauge size of 19 AWG
- Copper conductor material
- Stranded conductor type
- Cross-sectional area of 0.75 mm²
- Flame-retardant
- Length of 50 m
- Three cores
- Operating temperature range of -60°C to +180°C
- Outer diameter of 6.5 mm
- SiHF (silicone sheath, halogen-free) series
- Red-brown sheath colour
- Silicone sheath material
- Halogen-free
- Meets IEC 60228, IEC 60228 Class 5, IEC 60754-1, NF C 32-070/C2 and IEC 60332-1 fire safety standards
- Voltage rating of 300 V, 500 V
Specifications
Attribute | Value |
---|---|
Cross Sectional Area | 0.75 mm² |
Number of Cores | 2 |
Sheath Colour | Brown/Red |
Length | 50m |
Cable Type | High Temperature |
Sheath Material | Silicone |
Outer Diameter | 6.3mm |
Voltage Rating | 300 V, 500 V |
Conductor Strand Type | Stranded |
American Wire Gauge | 18 AWG |
Cable Shape | Multicore |
Standards Met | IEC 60228, IEC 60228, Class 5, IEC 60754-1 Halogen-Free, NF C 32-070/C2 or IEC 60332-1 Flame Retardant |
Maximum Operating Temperature | +180°C |
Minimum Operating Temperature | -60°C |
Fire Behaviour | Flame Retardant |
Series | SIHF |
Conductor Material | Copper |