Tokyo Cosmos Electric 1 mΩ Rotary Carbon Film Potentiometer 1-Turns 1-Gang, RV16YN15S B105
- RS Stock No.:
- 253-7745
- Mfr. Part No.:
- RV16YN15S B105
- Manufacturer:
- Tokyo Cosmos Electric
Stock information currently inaccessible
- RS Stock No.:
- 253-7745
- Mfr. Part No.:
- RV16YN15S B105
- Manufacturer:
- Tokyo Cosmos Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tokyo Cosmos Electric | |
| Product Type | Carbon Film Potentiometer | |
| Potentiometer Type | Rotary | |
| Maximum Resistance | 1mΩ | |
| Number of Gangs | 1 | |
| Number of Turns | 1 | |
| Power Rating | 0.1W | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Tokyo Cosmos Electric | ||
Product Type Carbon Film Potentiometer | ||
Potentiometer Type Rotary | ||
Maximum Resistance 1mΩ | ||
Number of Gangs 1 | ||
Number of Turns 1 | ||
Power Rating 0.1W | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The Tokyo Cosmos Electric RV16Y series carbon film potentiometer has shaft length of 10 mm. The diameter is 16 mm.
The maximum resistance between the output terminals is 1000 kΩ
Power rating of the product is 0.1 w
This potentiometer has 1 gang
