Tokyo Cosmos Electric Linear Potentiometer 1-Gang, RV30YN20S B104
- RS Stock No.:
- 252-0379
- Mfr. Part No.:
- RV30YN20S B104
- Manufacturer:
- Tokyo Cosmos Electric
Bulk discount available
Subtotal (1 unit)**
MYR41.23
Temporarily out of stock - back order for despatch 02/01/2026, delivery within 6 working days from despatch date*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR500.00
Units | Per Unit |
---|---|
1 - 4 | MYR41.23 |
5 - 29 | MYR39.18 |
30 - 49 | MYR37.21 |
50 - 99 | MYR35.37 |
100 + | MYR33.57 |
**price indicative
- RS Stock No.:
- 252-0379
- Mfr. Part No.:
- RV30YN20S B104
- Manufacturer:
- Tokyo Cosmos Electric
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Tokyo Cosmos Electric | |
Potentiometer Type | Linear | |
Number of Gangs | 1 | |
Number of Turns | 1 | |
Power Rating | 0.8W | |
Select all | ||
---|---|---|
Brand Tokyo Cosmos Electric | ||
Potentiometer Type Linear | ||
Number of Gangs 1 | ||
Number of Turns 1 | ||
Power Rating 0.8W | ||
Related links
- Tokyo Cosmos Electric Linear Potentiometer 1-Gang, RV30YN20S B302
- Tokyo Cosmos Electric Linear Potentiometer 1-Gang, RV30YN20S B303
- Tokyo Cosmos Electric Linear Potentiometer 1-Gang, RV30YN20S B301
- Tokyo Cosmos Electric Linear Potentiometer 1-Gang, RV30YN20S B504
- Tokyo Cosmos Electric Linear Potentiometer 1-Gang, RV30YN20S B204
- Tokyo Cosmos Electric Linear Potentiometer 1-Gang, RV30YN20S B500
- Tokyo Cosmos Electric 2MΩ Linear Potentiometer 1-Gang, RV24YN15S B104
- Tokyo Cosmos Electric 2MΩ Linear Potentiometer 1-Gang, RV24YN15S B101