PIHER SENSORS AND CONTROLS S.S.A PT 15 Carbon Through Hole Potentiometer, PT15NV15-103A2020-S
- RS Stock No.:
- 640-809
- Mfr. Part No.:
- PT15NV15-103A2020-S
- Manufacturer:
- PIHER SENSORS AND CONTROLS S.S.A
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 640-809
- Mfr. Part No.:
- PT15NV15-103A2020-S
- Manufacturer:
- PIHER SENSORS AND CONTROLS S.S.A
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PIHER SENSORS AND CONTROLS S.S.A | |
| Product Type | Potentiometer | |
| Potentiometer Type | Carbon Through Hole | |
| Power Rating | 0.25W | |
| Pin Count | 3 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | RoHS | |
| Series | PT 15 | |
| Tolerance ± | 30% | |
| Select all | ||
|---|---|---|
Brand PIHER SENSORS AND CONTROLS S.S.A | ||
Product Type Potentiometer | ||
Potentiometer Type Carbon Through Hole | ||
Power Rating 0.25W | ||
Pin Count 3 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals RoHS | ||
Series PT 15 | ||
Tolerance ± 30% | ||
