PIHER SENSORS AND CONTROLS S.S.A PT 15 Carbon Through Hole Potentiometer, PT15NH05-104A2020-S

This image is representative of the product range

Unavailable
RS will no longer stock this product.
RS Stock No.:
640-808
Distrelec Article No.:
302-44-870
Mfr. Part No.:
PT15NH05-104A2020-S
Manufacturer:
PIHER SENSORS AND CONTROLS S.S.A
Find similar products by selecting one or more attributes.
Select all

Brand

PIHER SENSORS AND CONTROLS S.S.A

Product Type

Potentiometer

Potentiometer Type

Carbon Through Hole

Power Rating

0.25W

Minimum Operating Temperature

-25°C

Pin Count

3

Maximum Operating Temperature

70°C

Standards/Approvals

RoHS

Series

PT 15

Tolerance ±

30%