PIHER SENSORS AND CONTROLS S.S.A PT 10 Trimmer Potentiometer, PT10LH02-224A2020-P10-S

This image is representative of the product range

Unavailable
RS will no longer stock this product.
RS Stock No.:
640-785
Distrelec Article No.:
302-44-845
Mfr. Part No.:
PT10LH02-224A2020-P10-S
Manufacturer:
PIHER SENSORS AND CONTROLS S.S.A
Find similar products by selecting one or more attributes.
Select all

Brand

PIHER SENSORS AND CONTROLS S.S.A

Product Type

Potentiometer

Potentiometer Type

Trimmer

Power Rating

0.15W

Pin Count

3

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

70°C

Standards/Approvals

RoHS

Series

PT 10

Tolerance ±

30%

COO (Country of Origin):
ES