PIHER SENSORS AND CONTROLS S.S.A PS-15 Surface Mount Potentiometer, PS15NV60-103A3030-PM

This image is representative of the product range

Unavailable
RS will no longer stock this product.
RS Stock No.:
640-783
Mfr. Part No.:
PS15NV60-103A3030-PM
Manufacturer:
PIHER SENSORS AND CONTROLS S.S.A
Find similar products by selecting one or more attributes.
Select all

Brand

PIHER SENSORS AND CONTROLS S.S.A

Product Type

Potentiometer

Potentiometer Type

Surface Mount

Power Rating

0.25W

Pin Count

3

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Standards/Approvals

RoHS

Length

15.5mm

Height

6.5mm

Tolerance ±

30%

Series

PS-15

COO (Country of Origin):
ES