ETI Systems Potentiometer 46 mm, MFA46L-1/4
- RS Stock No.:
- 270-670
- Mfr. Part No.:
- MFA46L-1/4
- Manufacturer:
- ETI Systems
Subtotal (1 unit)*
MYR413.26
FREE delivery for orders over RM 500.00
In Stock
- 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR413.26 |
*price indicative
- RS Stock No.:
- 270-670
- Mfr. Part No.:
- MFA46L-1/4
- Manufacturer:
- ETI Systems
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ETI Systems | |
| Product Type | Potentiometer | |
| For Use With | 0.250 in Shaft | |
| Number of Turns | 20 | |
| Outside Diameter | 46mm | |
| Standards/Approvals | RoHS Compliant | |
| Material | Plastic | |
| Select all | ||
|---|---|---|
Brand ETI Systems | ||
Product Type Potentiometer | ||
For Use With 0.250 in Shaft | ||
Number of Turns 20 | ||
Outside Diameter 46mm | ||
Standards/Approvals RoHS Compliant | ||
Material Plastic | ||
- COO (Country of Origin):
- JP
