Panasonic 680 μF Surface Polymer Capacitor, 16V dc
- RS Stock No.:
- 181-3161
- Distrelec Article No.:
- 304-38-693
- Mfr. Part No.:
- 16SVPK680M
- Manufacturer:
- Panasonic
This image is representative of the product range
Bulk discount available
View bulk pricing optionSubtotal (1 pack of 5 units)*
MYR42.61
FREE delivery for orders over RM 500.00
In Stock
- 470 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* |
|---|---|---|
| 5 - 95 | MYR8.522 | MYR42.61 |
| 100 - 195 | MYR8.17 | MYR40.85 |
| 200 + | MYR7.244 | MYR36.22 |
*price indicative
- RS Stock No.:
- 181-3161
- Distrelec Article No.:
- 304-38-693
- Mfr. Part No.:
- 16SVPK680M
- Manufacturer:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Product Type | Polymer Capacitor | |
| Technology | Electrolytic | |
| Capacitance | 680μF | |
| Voltage | 16V dc | |
| Mount Type | Surface | |
| Package/Case | 400 | |
| Polarity | Polar | |
| Lead Pitch | 3.2mm | |
| Tolerance | ±20 % | |
| Maximum Operating Temperature | 125°C | |
| Dimensions | 11.9 x 8.3 x 8.3 mm | |
| Length | 11.9mm | |
| Series | SVPK | |
| Depth | 8.3mm | |
| Height | 8.3mm | |
| Electrolyte Type | Solid | |
| Ripple Current | 4.95A | |
| Minimum Operating Temperature | -55°C | |
| Leakage Current | 2.176mA | |
| Dissipation Factor | 0.12% | |
| Automotive Standard | No | |
| Lifetime | 1000 h | |
| Diameter | 8mm | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type Polymer Capacitor | ||
Technology Electrolytic | ||
Capacitance 680μF | ||
Voltage 16V dc | ||
Mount Type Surface | ||
Package/Case 400 | ||
Polarity Polar | ||
Lead Pitch 3.2mm | ||
Tolerance ±20 % | ||
Maximum Operating Temperature 125°C | ||
Dimensions 11.9 x 8.3 x 8.3 mm | ||
Length 11.9mm | ||
Series SVPK | ||
Depth 8.3mm | ||
Height 8.3mm | ||
Electrolyte Type Solid | ||
Ripple Current 4.95A | ||
Minimum Operating Temperature -55°C | ||
Leakage Current 2.176mA | ||
Dissipation Factor 0.12% | ||
Automotive Standard No | ||
Lifetime 1000 h | ||
Diameter 8mm | ||
- COO (Country of Origin):
- JP
High voltage (50 V.DC max.)
125 ℃ 1000 h
Halogen free
Related links
- Panasonic 680 μF Surface Mount Polymer Capacitor, 16V dc
- Panasonic 150 μF Surface Mount Polymer Capacitor, 16V dc
- Panasonic 22 μF Surface Mount Polymer Capacitor, 16V dc
- Panasonic 270 μF Surface Mount Polymer Capacitor, 16V dc
- Panasonic 330 μF Surface Mount Polymer Capacitor, 16V dc
- Panasonic 100 μF Surface Mount Polymer Capacitor, 16V dc
- Panasonic 56 μF Surface Mount Polymer Capacitor, 16V dc
- Panasonic 39 μF Surface Mount Polymer Capacitor, 16V dc
