Tokin 10 μF Surface Polymer Capacitor, 16V dc
- RS Stock No.:
- 177-5594
- Mfr. Part No.:
- TEPSLB21C106M8R
- Manufacturer:
- Tokin
This image is representative of the product range
Bulk discount available
Subtotal (1 reel of 2000 units)*
MYR3,916.00
Stock information currently inaccessible - Please check back later
Units | Per Unit | Per Reel* |
|---|---|---|
| 2000 - 2000 | MYR1.958 | MYR3,916.00 |
| 4000 - 6000 | MYR1.915 | MYR3,830.00 |
| 8000 + | MYR1.88 | MYR3,760.00 |
*price indicative
- RS Stock No.:
- 177-5594
- Mfr. Part No.:
- TEPSLB21C106M8R
- Manufacturer:
- Tokin
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tokin | |
| Product Type | Polymer Capacitor | |
| Technology | Polymer | |
| Capacitance | 10μF | |
| Voltage | 16V dc | |
| Mount Type | Surface | |
| Package/Case | 3528-21 | |
| Tolerance | ±20 % | |
| Maximum Operating Temperature | 105°C | |
| Dimensions | 3.5 x 2.8 x 1.9 mm | |
| Height | 1.9mm | |
| Length | 3.5mm | |
| Series | P/SL | |
| Depth | 2.8mm | |
| Electrolyte Type | Solid | |
| Dissipation Factor | 8% | |
| Minimum Operating Temperature | -55°C | |
| Leakage Current | 16μA | |
| Select all | ||
|---|---|---|
Brand Tokin | ||
Product Type Polymer Capacitor | ||
Technology Polymer | ||
Capacitance 10μF | ||
Voltage 16V dc | ||
Mount Type Surface | ||
Package/Case 3528-21 | ||
Tolerance ±20 % | ||
Maximum Operating Temperature 105°C | ||
Dimensions 3.5 x 2.8 x 1.9 mm | ||
Height 1.9mm | ||
Length 3.5mm | ||
Series P/SL | ||
Depth 2.8mm | ||
Electrolyte Type Solid | ||
Dissipation Factor 8% | ||
Minimum Operating Temperature -55°C | ||
Leakage Current 16μA | ||
