KEMET 33 μF Surface Mount Polymer Capacitor, 50V dc
- RS Stock No.:
- 173-7059
- Mfr. Part No.:
- T543X336M050ATE040
- Manufacturer:
- KEMET
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 173-7059
- Mfr. Part No.:
- T543X336M050ATE040
- Manufacturer:
- KEMET
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Technology | Electrolytic | |
| Product Type | Polymer Capacitor | |
| Capacitance | 33μF | |
| Voltage | 50V dc | |
| Mount Type | Surface Mount | |
| Package/Case | 7343-43 | |
| Polarity | Polar | |
| Tolerance | ±20 % | |
| Maximum Operating Temperature | 125°C | |
| Dimensions | 7.3 x 4.3 x 4 mm | |
| Depth | 4.3mm | |
| Height | 4mm | |
| Length | 7.3mm | |
| Series | T543 | |
| Electrolyte Type | Solid | |
| Lifetime | 2000 h | |
| Ripple Current | 2485mA | |
| Automotive Standard | No | |
| Minimum Operating Temperature | -55°C | |
| Leakage Current | 165μA | |
| Dissipation Factor | 10% | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Technology Electrolytic | ||
Product Type Polymer Capacitor | ||
Capacitance 33μF | ||
Voltage 50V dc | ||
Mount Type Surface Mount | ||
Package/Case 7343-43 | ||
Polarity Polar | ||
Tolerance ±20 % | ||
Maximum Operating Temperature 125°C | ||
Dimensions 7.3 x 4.3 x 4 mm | ||
Depth 4.3mm | ||
Height 4mm | ||
Length 7.3mm | ||
Series T543 | ||
Electrolyte Type Solid | ||
Lifetime 2000 h | ||
Ripple Current 2485mA | ||
Automotive Standard No | ||
Minimum Operating Temperature -55°C | ||
Leakage Current 165μA | ||
Dissipation Factor 10% | ||
The KEMET Organic Capacitor (KO-CAP) is a solid electrolytic capacitor with a conductive polymer cathode capable of delivering very low ESR and improved capacitance retention at high frequencies. KO-CAP combines the low ESR of multilayer ceramic, the high capacitance of aluminum electrolytic and the volumetric efficiency of tantalum into a single surface mount package. Unlike liquid electrolyte-based capacitors, KO-CAP has a very long operational life and high ripple current capabilities.
Extremely low ESR
High frequency capacitance retention
100% accelerated steady state aging
100% surge current tested
Taped and reeled
Volumetrically efficienct Surge options at 25°C and −55°C/+85°C
Halogen-free epoxy
