Panasonic 27 μF Through Hole Aluminium Polymer Capacitor, 100V
- RS Stock No.:
- 433-945
- Mfr. Part No.:
- 100SXE27MX+S
- Manufacturer:
- Panasonic
This image is representative of the product range
Bulk discount available
Subtotal (1 pack of 5 units)*
MYR62.60
FREE delivery for orders over RM 500.00
In Stock
- Plus 2,000 unit(s) shipping from 27 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* |
|---|---|---|
| 5 - 45 | MYR12.52 | MYR62.60 |
| 50 - 245 | MYR10.14 | MYR50.70 |
| 250 - 495 | MYR7.76 | MYR38.80 |
| 500 + | MYR6.88 | MYR34.40 |
*price indicative
- RS Stock No.:
- 433-945
- Mfr. Part No.:
- 100SXE27MX+S
- Manufacturer:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Product Type | Aluminium Polymer Capacitor | |
| Technology | Conductive Polymer Aluminium Solid | |
| Capacitance | 27μF | |
| Voltage | 100V | |
| Mount Type | Through Hole | |
| Package/Case | E12 | |
| Polarity | Polar | |
| Lead Pitch | 3.5mm | |
| Tolerance | ±20 % | |
| Maximum Operating Temperature | 125°C | |
| Dimensions | 8 x 12 mm | |
| Series | SXE | |
| Length | 12mm | |
| Diameter | 8mm | |
| Ripple Current | 730mA | |
| Lifetime | 1000 h | |
| Minimum Operating Temperature | -55°C | |
| Leakage Current | 135μA | |
| Anti Vibration | Yes | |
| Automotive Standard | No | |
| Dissipation Factor | 12% | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type Aluminium Polymer Capacitor | ||
Technology Conductive Polymer Aluminium Solid | ||
Capacitance 27μF | ||
Voltage 100V | ||
Mount Type Through Hole | ||
Package/Case E12 | ||
Polarity Polar | ||
Lead Pitch 3.5mm | ||
Tolerance ±20 % | ||
Maximum Operating Temperature 125°C | ||
Dimensions 8 x 12 mm | ||
Series SXE | ||
Length 12mm | ||
Diameter 8mm | ||
Ripple Current 730mA | ||
Lifetime 1000 h | ||
Minimum Operating Temperature -55°C | ||
Leakage Current 135μA | ||
Anti Vibration Yes | ||
Automotive Standard No | ||
Dissipation Factor 12% | ||
- COO (Country of Origin):
- JP
The Panasonic Conductive Polymer Aluminium Solid Capacitor designed for high reliability and performance in demanding applications. It features low equivalent series resistance (ESR), ensuring efficient power delivery and stability. It operates within a temperature range of -55°C to 125°C, making it suitable for extreme environments
Super high voltage
High Endurance of 1000 h
Radial Lead Type
RoHS compliance
Halogen free
Related links
- Panasonic 27 μF Through Hole Aluminium Polymer Capacitor, 100 V
- Panasonic 27 μF Surface Mount Aluminium Polymer Capacitor, 100 V
- Panasonic 39 μF Surface Mount Aluminium Polymer Capacitor, 100 V
- Panasonic 39 μF Through Hole Aluminium Polymer Capacitor, 100 V
- Panasonic 22 μF Aluminium Polymer Capacitor 100 V, Through Hole - ECA2AHG220
- Panasonic 47 μF Through Hole Aluminium Polymer Capacitor, 80 V
- Panasonic 68 μF Through Hole Aluminium Polymer Capacitor, 63 V
- Panasonic 15 μF Surface Mount Polymer Capacitor, 100 V dc
