Orn Wren Navy Cotton, Polyester Polo Shirt, EUR- 96.5cm
- RS Stock No.:
- 235-5507
- Mfr. Part No.:
- 1160-10/N/10
- Manufacturer:
- Orn
Subtotal (1 unit)**
MYR44.42
Available for back order.*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR500.00
Units | Per Unit |
---|---|
1 + | MYR44.42 |
**price indicative
- RS Stock No.:
- 235-5507
- Mfr. Part No.:
- 1160-10/N/10
- Manufacturer:
- Orn
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Orn | |
Size EUR | 96.5cm | |
Colour | Navy | |
Material | Cotton, Polyester | |
Style | Polo | |
Fitting | Female | |
Sleeve Type | Short | |
Series | Wren | |
Select all | ||
---|---|---|
Brand Orn | ||
Size EUR 96.5cm | ||
Colour Navy | ||
Material Cotton, Polyester | ||
Style Polo | ||
Fitting Female | ||
Sleeve Type Short | ||
Series Wren | ||