- RS Stock No.:
- 193-4064
- Mfr. Part No.:
- 17OLLEY*1453 T XXL
- Manufacturer:
- Parade
Temporarily out of stock - back order for despatch 21/05/2024, delivery within 4 working days from despatch date
Added
Price Each
MYR189.24
Units | Per Unit |
1 + | MYR189.24 |
- RS Stock No.:
- 193-4064
- Mfr. Part No.:
- 17OLLEY*1453 T XXL
- Manufacturer:
- Parade
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
Technical short-sleeved polyester polo shirt
YKK zip in the middle of the front with contrasting piping
Three-colour cuff
Reflective logo printed on the left sleeve
Contrasting Parade blue mesh inlay in the back
Breathable mesh inlay in the back
Light and fresh to wear
YKK zip in the middle of the front with contrasting piping
Three-colour cuff
Reflective logo printed on the left sleeve
Contrasting Parade blue mesh inlay in the back
Breathable mesh inlay in the back
Light and fresh to wear
Specifications
Attribute | Value |
---|---|
Size EUR | XXL |
Size UK | XXL |
Colour | Grey |
Material | Polyester |
Style | Men |
Sleeve Type | Short |
Series | OLLEY |