Bahco KE18 Retractable, Utility Knife, 120g
- RS Stock No.:
- 324-795
- Mfr. Part No.:
- KE18-01
- Manufacturer:
- Bahco
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 324-795
- Mfr. Part No.:
- KE18-01
- Manufacturer:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Blade Material | Metal | |
| Knife Type | Utility | |
| Tool Type | Knife | |
| Features | Easy To Blade Change, Storage For 3 Blades, Symmetrical Shape Knife | |
| Handle Material | Aluminium | |
| Overall Length | 161 mm | |
| Blade Type | Retractable | |
| Series | KE18 | |
| Weight | 120g | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Blade Material Metal | ||
Knife Type Utility | ||
Tool Type Knife | ||
Features Easy To Blade Change, Storage For 3 Blades, Symmetrical Shape Knife | ||
Handle Material Aluminium | ||
Overall Length 161 mm | ||
Blade Type Retractable | ||
Series KE18 | ||
Weight 120g | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Bahco Snap-off utility knife features easy blade changes and storage for 3 blades in the rear magazine for convenience. Its symmetrical shape makes it suitable for both right- and left-handed users, with an integrated ribbed design for improved grip.
Aluminium handle with comfortable finish from TPR plastic

