Bahco KGRU Retractable, Utility Knife, 110g
- RS Stock No.:
- 324-507
- Mfr. Part No.:
- KGRU-01
- Manufacturer:
- Bahco
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 324-507
- Mfr. Part No.:
- KGRU-01
- Manufacturer:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Blade Material | Aluminium | |
| Knife Type | Utility | |
| Features | 3 Position Mechanism, Easy Side Opening Body, Magnetic Grip | |
| Tool Type | Knife | |
| Blade Type | Retractable | |
| Overall Length | 160 mm | |
| Series | KGRU | |
| Weight | 110g | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Blade Material Aluminium | ||
Knife Type Utility | ||
Features 3 Position Mechanism, Easy Side Opening Body, Magnetic Grip | ||
Tool Type Knife | ||
Blade Type Retractable | ||
Overall Length 160 mm | ||
Series KGRU | ||
Weight 110g | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Bahco Retractable utility knife features an aluminum knife housing and provides convenient storage for up to 5 blades, ensuring easy access and portability for various cutting tasks.
Easy side opening body for blade change

