SMC VM Pneumatic Valve

This image is representative of the product range

Subtotal (1 unit)*

MYR126.41

Add to Basket
Select or type quantity
In Stock
  • Plus 16 unit(s) shipping from 14 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR126.41

*price indicative

RS Stock No.:
701-3268
Distrelec Article No.:
154-22-938
Mfr. Part No.:
VM-30AG
Manufacturer:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Series

VM

For Use With

Pneumatic Valve

Standards/Approvals

No

Product Type

Push Button Switch

RoHS Status: Exempt

COO (Country of Origin):
JP

SMC Valve Actuators


The VM series is a mechanical, poppet valve. Their compact size requires little mounting space. The VM series offers a wide variety of actuator styles and flow capacity.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy