Festo VMPA1 VMPA1 Sub Base, 538657

Subtotal (1 unit)*

MYR241.80

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR241.80

*price indicative

RS Stock No.:
278-7113
Mfr. Part No.:
VMPA1-FB-AP-4-1-T1
Manufacturer:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Series

VMPA1

For Use With

VMPA1 Sub Base

Standards/Approvals

RoHS

Model Number

538657

Product Type

Sub-Base

COO (Country of Origin):
DE
The Festo Sub-base has no corrosion stress. It is made of has Die-cast aluminium material.

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy