Festo CPX, 195720

Subtotal (1 unit)*

MYR41.71

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR41.71

*price indicative

RS Stock No.:
278-6733
Mfr. Part No.:
CPX-ZA-2
Manufacturer:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Series

CPX

Model Number

195720

Standards/Approvals

VDMA24364-B2-L

Product Type

Mounting Kit

COO (Country of Origin):
DE
This Festo tie rod has weight of 71 grams.

VDMA24364-B2-L LABS (PWIS) conformity

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy