Festo CPX Bus Node, 1912451
- RS Stock No.:
- 278-6668
- Mfr. Part No.:
- CPX-FB36
- Manufacturer:
- Festo
Subtotal (1 unit)*
MYR4,112.09
Stock information currently inaccessible
Units | Per Unit |
---|---|
1 + | MYR4,112.09 |
*price indicative
- RS Stock No.:
- 278-6668
- Mfr. Part No.:
- CPX-FB36
- Manufacturer:
- Festo
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Festo | |
Accessory Type | Bus Node | |
Manufacturer Series | CPX | |
Power Supply Voltage | 18 → 30V dc | |
Model Number | 1912451 | |
Select all | ||
---|---|---|
Brand Festo | ||
Accessory Type Bus Node | ||
Manufacturer Series CPX | ||
Power Supply Voltage 18 → 30V dc | ||
Model Number 1912451 | ||
Related links
- Festo CPX Bus Node, 2735960
- Festo CPX Bus Node, 195740
- Festo CPX Bus Node, 2093101
- Festo CPX Bus Node, 2474896
- Festo CPX Bus Node, 526176
- Festo CPX-AP Series Peripheral Bus for Use with Electrical Peripherals, 24 V
- Festo CPX-M Series Peripheral Bus for Use with Electrical Peripherals
- Festo CPX-E Series Peripheral Bus for Use with Electrical Peripherals, 24 V