- RS Stock No.:
- 203-8944
- Mfr. Part No.:
- VAMC-S6-CS
- Manufacturer:
- Festo
Temporarily out of stock - back order for despatch 05/06/2024, delivery within 4 working days from despatch date
Added
Price Each
MYR66.69
Units | Per Unit |
1 + | MYR66.69 |
- RS Stock No.:
- 203-8944
- Mfr. Part No.:
- VAMC-S6-CS
- Manufacturer:
- Festo
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The Festo's push-in Y-connector has standard size, nominal size 5.5mm which used has push/pull principle of design structure with operating pressure complete temperature range up to -0.95 - 16bar.
Ambient temperature -20 to 70 °C
Nickel-plated brass housing material
Nickel-plated brass housing material
Specifications
Attribute | Value |
---|---|
Accessory Type | Mounting Kit |
Manufacturer Series | VAMC |