SMC 2 mm Flat Rubber Suction Cup ZP02UGS

Subtotal (1 bag of 10 units)*

MYR172.19

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per Unit*
1 +MYR172.19MYR17.219

*price indicative

RS Stock No.:
391-964
Mfr. Part No.:
ZP02UGS
Manufacturer:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Product Type

Suction Cup

Pad Diameter

2mm

Pad Type

Flat

Pad Material

Rubber

Connection Type

Threaded

Series

ZP

With Buffer

Yes

Vacuum Entry Direction

Vertical

Tube Outside Diameter

7mm

Standards/Approvals

RoHS

COO (Country of Origin):
JP
The SMC Vacuum Pad offers a complete line of pad options to meet all of your handling and transfer needs. It is specially designed for handling objects with smooth and even surfaces. Its unique flat shape ensures a stable grip and efficient vacuum seal. This type of pad is ideal for applications that require precise and reliable performance in material handling systems.

Made of conductive silicon rubber

2 mm pad diameter

Related links