- RS Stock No.:
- 838-8651
- Mfr. Part No.:
- V114A-5LOU
- Manufacturer:
- SMC
50 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each
MYR197.83
Units | Per Unit |
1 + | MYR197.83 |
- RS Stock No.:
- 838-8651
- Mfr. Part No.:
- V114A-5LOU
- Manufacturer:
- SMC
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
3/2 Solenoid valves
The V100 Series is a 3 port solenoid valve designed for applications requiring a compact, light-weight, high flow valve for piloting process valves or actuators. They have very low power consumption with the standard version only using 0.35 watts and the low power version only requiring 0.1 watts helping to reduce costs. Weight is kept to a minimum and is a mere 12g yet flow rates still range between 8.4 and 24 l/minute.
Ultra-compact 3 port direct acting valves
Can be manifold mounted
N/O or N/C options
Power saving version
Can be manifold mounted
N/O or N/C options
Power saving version
SMC V100 Series
Specifications
Attribute | Value |
---|---|
Function | 3 |
Actuation Type | Solenoid/Spring |
Manufacturer Series | V100 |
Mounting Style | Base Mount |
Solenoid Voltage | 24V dc |
Solenoid Fitted | Yes |
Number of Ports | 3 |
Body Material | Resin |
Solenoid Power Consumption | 1W |
Minimum Operating Pressure | 0MPa |
Minimum Operating Temperature | -10°C |
Maximum Operating Temperature | +50°C |
Maximum Operating Pressure | 0.7 MPa |