- RS Stock No.:
- 839-3293
- Mfr. Part No.:
- SY114-5MO
- Manufacturer:
- SMC
Temporarily out of stock - back order for despatch 24/05/2024, delivery within 4 working days from despatch date
Price Each
MYR291.71
Units | Per Unit |
1 + | MYR291.71 |
- RS Stock No.:
- 839-3293
- Mfr. Part No.:
- SY114-5MO
- Manufacturer:
- SMC
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- JP
Product Details
SY114 Base Mount
The SMC SY114 3 port solenoid valves are base mountable and offer low power consumption with a long life cycle. This series of valves are compact in design offering the user flexibility while maintaining a high flow rate and has a coil rated voltage of 12 or 24VDC.
Response time: 10ms or less
Cycle life: 100 million cycles (by SMC life test)
Cv factor: 0.008 standard style
0.012 large flow capacity style
Available with or without sub-plate
Cycle life: 100 million cycles (by SMC life test)
Cv factor: 0.008 standard style
0.012 large flow capacity style
Available with or without sub-plate
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
SMC SY Series
Specifications
Attribute | Value |
---|---|
Function | 3/2 |
Connection Port Thread | Metric M3 |
Actuation Type | Solenoid/Spring |
Manufacturer Series | SY100 |
Mounting Style | Base Mount |
Solenoid Voltage | 24V dc |
Solenoid Fitted | Yes |
Number of Ports | 3/2 |
Body Material | Resin |
Solenoid Power Consumption | 0.5W |
Minimum Operating Pressure | 0MPa |
Minimum Operating Temperature | -10°C |
Maximum Operating Temperature | +50°C |
Maximum Operating Pressure | 0.7 MPa |
Thread Standard | Metric |