SMC Pneumatic Solenoid Valve - 3 Position Closed Solenoid G SY9000 Series 24V dc
- RS Stock No.:
- 363-256
- Mfr. Part No.:
- SY9320-5YZ-03F-Q
- Manufacturer:
- SMC
Subtotal (1 unit)*
MYR713.03
FREE delivery for orders over RM 500.00
Stocked by manufacturer
- Ready to ship from 15 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR713.03 |
*price indicative
- RS Stock No.:
- 363-256
- Mfr. Part No.:
- SY9320-5YZ-03F-Q
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Pneumatic Solenoid Valve | |
| Port Size | 3/8 in | |
| Port Type | Type G | |
| Connection Thread Standard | G | |
| Actuation Type | Solenoid | |
| Solenoid Type | Pilot-operated spool | |
| Seal Material | Halogenated Nitrile Rubber | |
| Series | SY9000 | |
| Voltage | 24V dc | |
| Mount Type | Body Ported, Manifold, Direct | |
| Number of Ports | 5 | |
| Maximum Operating Pressure | 0.7 Mpa | |
| Body Material | Die Cast Aluminium | |
| Maximum Pilot Pressure | 0.7MPa | |
| Minimum Operating Temperature | -10°C | |
| Maximum Flow Rate | 2527L/min | |
| Minimum Pilot Pressure | -100kPa | |
| Port Gender | Female | |
| Valve Function | 3 Position Closed | |
| Solenoid Power Consumption | 0.1W | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | IP67, RoHS, CE | |
| Hazardous Area Certification | NO | |
| Number of Positions | 3 | |
| Electrical Connection Type | DIN Terminal | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Pneumatic Solenoid Valve | ||
Port Size 3/8 in | ||
Port Type Type G | ||
Connection Thread Standard G | ||
Actuation Type Solenoid | ||
Solenoid Type Pilot-operated spool | ||
Seal Material Halogenated Nitrile Rubber | ||
Series SY9000 | ||
Voltage 24V dc | ||
Mount Type Body Ported, Manifold, Direct | ||
Number of Ports 5 | ||
Maximum Operating Pressure 0.7 Mpa | ||
Body Material Die Cast Aluminium | ||
Maximum Pilot Pressure 0.7MPa | ||
Minimum Operating Temperature -10°C | ||
Maximum Flow Rate 2527L/min | ||
Minimum Pilot Pressure -100kPa | ||
Port Gender Female | ||
Valve Function 3 Position Closed | ||
Solenoid Power Consumption 0.1W | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals IP67, RoHS, CE | ||
Hazardous Area Certification NO | ||
Number of Positions 3 | ||
Electrical Connection Type DIN Terminal | ||
- COO (Country of Origin):
- JP
The SMC solenoid valve features the redesigned SY series, offering improved product performance and reliability. It maintains the same valve width as its predecessors but increases flow by up to 80%, allowing for a more compact design. The valve also includes a built-in strainer in the pilot valve, preventing issues caused by foreign matter. Additionally, the use of H-NBR seal material for the main valve and seals enhances ozone resistance, ensuring better durability and longer service life, even in demanding environments.
Saves energy and space
IP67 enclosure for standard specifications
M12 waterproof connector type ensures easy attaching and detaching
Related links
- SMC Pneumatic Solenoid Valve - 3 Position Closed Solenoid G SY9000 Series 24V dc
- SMC Solenoid Valve - Solenoid G SY9000 Series 24V dc
- SMC Pneumatic Solenoid Valve - 3 Position Exhaust Centre Solenoid G SY9000 Series 24V dc
- SMC Pneumatic Solenoid Valve - 2 Position Single Solenoid Solenoid BSPP SY9000 Series 24V dc
- SMC Solenoid Valve - Solenoid G SY9000 Series 24V
- SMC Pneumatic Solenoid Valve - 2 Position Single Solenoid Solenoid G SY9000 Series 24V dc
- SMC Pneumatic Solenoid Valve - Solenoid SY9000 Series 24V
- SMC Pneumatic Solenoid Valve - 3 Position Closed Solenoid G SY5000 Series 24V dc
