SAM Replacement Filter Element for 3955-76-12
- RS Stock No.:
- 266-8274
- Mfr. Part No.:
- 3955-76-12
- Manufacturer:
- SAM
Subtotal (1 unit)*
MYR78.22
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 23 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR78.22 |
*price indicative
- RS Stock No.:
- 266-8274
- Mfr. Part No.:
- 3955-76-12
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Replacement Filter Element | |
| For Use With | 3955-76-12 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Replacement Filter Element | ||
For Use With 3955-76-12 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The SAM bell oil filter socket that cap wrenches are made specifically for each oil filter available on the market, that having 12 number of points. Each wrench has a specific diameter and number of flats.
Burnished finish
130 gram weight
Related links
- SMC Replacement Filter Element for AMG
- Festo Replacement Filter Element for D
- SMC Replacement Filter Element for AMC
- SMC Replacement Filter Element for AMJ3000
- Norgren Replacement Filter Element for F72C
- Festo Replacement Filter Element for MS
- SMC 100μm Replacement Filter Element for FQ1
- SMC Replacement Filter Element for AW60P
