Festo VEAB-L-26-D12-Q4-A4-1R1 Series Pneumatic Regulator QS-4 QS QS
- RS Stock No.:
- 202-2133
- Mfr. Part No.:
- VEAB-L-26-D12-Q4-A4-1R1
- Manufacturer:
- Festo
Subtotal (1 unit)*
MYR2,821.34
FREE delivery for orders over RM 500.00
Stocked by manufacturer
- Ready to ship from 22 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR2,821.34 |
*price indicative
- RS Stock No.:
- 202-2133
- Mfr. Part No.:
- VEAB-L-26-D12-Q4-A4-1R1
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Pneumatic Regulator | |
| Inlet Connection Size | QS-4 | |
| Series | VEAB-L-26-D12-Q4-A4-1R1 | |
| Outlet Connection Size | QS-4 | |
| Inlet Thread Standard | QS | |
| Maximum Operating Pressure | 1 bar | |
| Minimum Operating Temperature | 0°C | |
| Material | Nitrile Rubber (NBR), Reinforced Polybutylene Terephthalate | |
| Outlet Thread Standard | QS | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | RCM, RoHS, KC KC-EMV, ISO8573-1:2010 (7:4:4) | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Pneumatic Regulator | ||
Inlet Connection Size QS-4 | ||
Series VEAB-L-26-D12-Q4-A4-1R1 | ||
Outlet Connection Size QS-4 | ||
Inlet Thread Standard QS | ||
Maximum Operating Pressure 1 bar | ||
Minimum Operating Temperature 0°C | ||
Material Nitrile Rubber (NBR), Reinforced Polybutylene Terephthalate | ||
Outlet Thread Standard QS | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals RCM, RoHS, KC KC-EMV, ISO8573-1:2010 (7:4:4) | ||
- COO (Country of Origin):
- CH
Festo QS-4 Pneumatic Regulator, 0.001 to 0.2 Bar - VE Series - VEAB-L-26-D12-Q4-A4-1R1
When you need to accurately control flow and pressure in variable input systems, choose this proportional pressure control valve from Festo. It works based on piezo technology, so you get high precision with short switching times. You can choose between current or voltage inputs, making it a versatile choice for modular settings. The unit comes with an integrated pressure sensor and diagnostic capabilities to indicate input voltage and set-point errors, so it's reliable and easy to operate.
• 3-way regulator
• Mechanical spring reset
• Maximum input pressure of 1 bar
• Minimum outlet pressure of 0.001 bar
• Maximum outlet pressure of 0.2 bar
• QS-4 port connections
• Typical flow rate of 5 L/min
• Ambient temperature range of 0°C to +50°C
• Dimensions of 18 (width) x 60.5 (length) x 85 mm (height)
Range Information
• Based on piezo technology, the VE series is Festo's range of durable high-precision pneumatic valves for industrial automation systems
• Units are designed for noiseless operation and energy-saving operation
• They're easy to install and can be mounted in-line via three lateral through-holes, secured to a wall or an H-rail
• Available with a range of accessories and mounting components
The Festo VPPE Proportional pressure regulator is a 2-way in-line valve function regulator. The pressure range is up to 0.2 bar.
Assembly position - any
Type of reset - mechanical spring
Related links
- Festo VEAB-L-26-D12-Q4-V1-1R1 Series Pneumatic Regulator QS-4 QS QS
- Festo VEAB-L-26-D7-Q4-A4-1R1 Series Pneumatic Regulator QS-4 QS QS
- Festo VEAB-L-26-D7-Q4-V1-1R1 Series Pneumatic Regulator QS-4 QS QS
- Festo VEAB-L Series Pressure Regulator QS-4 QS-4
- Festo VEAB Series Pressure Regulator QS-4
- Festo VEAB-L Series Pressure Regulator QS-4
- Festo VEAB Series Pressure Regulator 4 (QS-4) QS (Quick Start/Quick Connect)
- Festo QS-4 Pneumatic Regulator - 2 bar, 8046902 7 L/min VEAA
