SMC Pneumatic Regulator -, INA-48-1-06
- RS Stock No.:
- 623-621
- Mfr. Part No.:
- INA-48-1-06
- Manufacturer:
- SMC
Subtotal (1 unit)*
MYR3,318.75
FREE delivery for orders over RM 500.00
Stocked by manufacturer
- Ready to ship from 13 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR3,318.75 |
*price indicative
- RS Stock No.:
- 623-621
- Mfr. Part No.:
- INA-48-1-06
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Pneumatic Regulator | |
| Standards/Approvals | RoHS | |
| Model Number | INA-48-1-06 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Pneumatic Regulator | ||
Standards/Approvals RoHS | ||
Model Number INA-48-1-06 | ||
- COO (Country of Origin):
- JP
The SMC Pressure regulator designed for use with pure water, air, or nitrogen in clean environments. It features a Rc 3/4 port size, non-relieving mechanism, and a set pressure range of 0.05 to 0.5 MPa, with a proof pressure of 1.5 MPa.
Lightweight design facilitates easier handling and installation
Stainless steel options available for enhanced durability and corrosion resistance
Constructed to meet high-temperature requirements, expanding its usability
Integrates seamlessly with various configurations for diverse operational needs
Related links
- SMC Pneumatic Regulator -, 1/8 in 2 bar ARJ
- SMC Pneumatic Regulator - 1 Mpa, 1/8 in
- SMC Pneumatic Regulator -, G 1/4 0.01 MPa IR2000
- SMC Pneumatic Regulator -, Rc 1/4 0.1 MPa ITV2000
- SMC Pneumatic Regulator -, G 1/4 0.02 MPa AC
- SMC Pneumatic Regulator -, 1/8 in 0.05 MPa ARM
- SMC Pneumatic Regulator - 1 Mpa 1/4 in G 1500L/min AC
- SMC Pneumatic Regulator - 1 Mpa, XT13-253-F04 6000L/min XT13
