Festo Pneumatic Roundline Cylinder - 195997, 40mm Bore, 200mm Stroke, DSNU Series, Double Acting
- RS Stock No.:
- 203-7842
- Mfr. Part No.:
- DSNU-40-200-P-A
- Manufacturer:
- Festo
Subtotal (1 unit)**
MYR606.73
11 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR700.00
Units | Per Unit |
---|---|
1 + | MYR606.73 |
**price indicative
- RS Stock No.:
- 203-7842
- Mfr. Part No.:
- DSNU-40-200-P-A
- Manufacturer:
- Festo
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | Festo | |
Stroke | 200mm | |
Bore | 40mm | |
Action | Double | |
Manufacturer Series | DSNU | |
Model Number p | 195997 | |
Select all | ||
---|---|---|
Manufacturer Festo | ||
Stroke 200mm | ||
Bore 40mm | ||
Action Double | ||
Manufacturer Series DSNU | ||
Model Number p 195997 | ||
Related links
- Festo Pneumatic Roundline Cylinder - 559312 200mm Stroke Double Acting
- Festo Pneumatic Piston Rod Cylinder - 196037 200mm Stroke Double Acting
- Festo Pneumatic Roundline Cylinder - 559332 200mm Stroke Double Acting
- Festo Pneumatic Roundline Cylinder - 196057 200mm Stroke Double Acting
- Festo Pneumatic Roundline Cylinder - 196027 200mm Stroke Double Acting
- Festo Pneumatic Roundline Cylinder - 196047 200mm Stroke Double Acting
- Festo Pneumatic Roundline Cylinder - 559322 200mm Stroke Double Acting
- Festo Pneumatic Roundline Cylinder - 195998 250mm Stroke Double Acting