Festo Pneumatic Roundline Cylinder - 196047, 50mm Bore, 200mm Stroke, DSNU Series, Double Acting
- RS Stock No.:
- 203-7877
- Mfr. Part No.:
- DSNU-50-200-PPV-A
- Manufacturer:
- Festo
Subtotal (1 unit)**
MYR814.55
Temporarily out of stock - back order for despatch 06/04/2025, delivery within 4 working days from despatch date*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR700.00
Units | Per Unit |
---|---|
1 + | MYR814.55 |
**price indicative
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 203-7877
- Mfr. Part No.:
- DSNU-50-200-PPV-A
- Manufacturer:
- Festo
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | Festo | |
Stroke | 200mm | |
Bore | 50mm | |
Action | Double | |
Manufacturer Series | DSNU | |
Model Number p | 196047 | |
Select all | ||
---|---|---|
Manufacturer Festo | ||
Stroke 200mm | ||
Bore 50mm | ||
Action Double | ||
Manufacturer Series DSNU | ||
Model Number p 196047 | ||
Related links
- Festo Pneumatic Roundline Cylinder - 559322 200mm Stroke Double Acting
- Festo Pneumatic Roundline Cylinder - 196057 200mm Stroke Double Acting
- Festo Pneumatic Roundline Cylinder - 196027 200mm Stroke Double Acting
- Festo Pneumatic Roundline Cylinder - 196043 80mm Stroke Double Acting
- Festo Pneumatic Roundline Cylinder - 196049 320mm Stroke Double Acting
- Festo Pneumatic Roundline Cylinder - 196045 125mm Stroke Double Acting
- Festo Pneumatic Roundline Cylinder - 196044 100mm Stroke Double Acting
- Festo Pneumatic Roundline Cylinder - 196041 40mm Stroke Double Acting