Recently searched

    Festo Pneumatic Cylinder - 1908284, 20mm Bore, 30mm Stroke, DSNU Series, Double Acting

    Subtotal (1 unit)**

    MYR324.40

    Add to Basket
    Select or type quantity
    5 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per Unit
    1 +MYR324.40

    **price indicative

    RS Stock No.:
    136-6627
    Mfr. Part No.:
    DSNU-20-30-P-A
    Manufacturer:
    Festo
    Find similar products by selecting one or more attributes.
    Select all

    Manufacturer

    Festo

    Manufacturer Series

    DSNU

    Model Number p

    1908284

    Stroke

    30mm

    Bore

    20mm

    Action

    Double

    Pneumatic Connection

    G 1/8

    Port Connection

    G 1/8

    Piston Rod Thread Gender

    Male

    Cushioning Type

    Elastomer

    Dimensions

    27 x 162mm

    Diameter

    27mm

    Length

    162mm

    Maximum Operating Pressure

    10 bar

    Maximum Operating Temperature

    +80°C

    Minimum Operating Temperature

    -20°C

    Weight

    208.4g

    Related links