Recently searched

    Festo Pneumatic Cylinder - 1908323, 25mm Bore, 30mm Stroke, DSNU Series, Double Acting

    Subtotal (1 unit)**

    MYR290.81

    Add to Basket
    Select or type quantity
    5 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per Unit
    1 +MYR290.81

    **price indicative

    RS Stock No.:
    136-6646
    Mfr. Part No.:
    DSNU-25-30-PPS-A
    Manufacturer:
    Festo
    Find similar products by selecting one or more attributes.
    Select all

    Manufacturer

    Festo

    Stroke

    30mm

    Bore

    25mm

    Action

    Double

    Manufacturer Series

    DSNU

    Length

    171.5mm

    Pneumatic Connection

    G 1/8

    Piston Rod Thread Gender

    Male

    Cushioning Type

    Air

    Dimensions

    27 x 171.5mm

    Maximum Operating Pressure

    10 bar

    Model Number p

    1908323

    Minimum Operating Temperature

    -20°C

    Weight

    271g

    Diameter

    27mm

    Maximum Operating Temperature

    +80°C

    Related links