EMERSON ? AVENTICS Pneumatic Guided Cylinder - 0822063105, 25mm Bore, 75mm Stroke, GPC Series, Double Acting
- RS Stock No.:
- 272-724
- Mfr. Part No.:
- 0822063105
- Manufacturer:
- EMERSON – AVENTICS
Subtotal (1 unit)*
MYR3,210.74
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 11 September 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
---|---|
1 + | MYR3,210.74 |
*price indicative
- RS Stock No.:
- 272-724
- Mfr. Part No.:
- 0822063105
- Manufacturer:
- EMERSON – AVENTICS
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | EMERSON – AVENTICS | |
Manufacturer Series | GPC | |
Model Number p | 0822063105 | |
Action | Double | |
Stroke | 75mm | |
Bore | 25mm | |
Port Connection | G 1/8 | |
Pneumatic Connection | G 1/8 | |
Cushioning Type | Elastic | |
Maximum Operating Pressure | 10 bar | |
Piston Speed | 800mm/s | |
Minimum Operating Temperature | -10°C | |
Maximum Operating Temperature | +70°C | |
Select all | ||
---|---|---|
Brand EMERSON – AVENTICS | ||
Manufacturer Series GPC | ||
Model Number p 0822063105 | ||
Action Double | ||
Stroke 75mm | ||
Bore 25mm | ||
Port Connection G 1/8 | ||
Pneumatic Connection G 1/8 | ||
Cushioning Type Elastic | ||
Maximum Operating Pressure 10 bar | ||
Piston Speed 800mm/s | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature +70°C | ||
Related links
- EMERSON ? AVENTICS Pneumatic Guided Cylinder - 0822063005 75mm Stroke Double Acting
- EMERSON ? AVENTICS Pneumatic Guided Cylinder - 0822067002 75mm Stroke Double Acting
- EMERSON ? AVENTICS Pneumatic Guided Cylinder - 0822061005 75mm Stroke Double Acting
- EMERSON ? AVENTICS Pneumatic Guided Cylinder - 0822060005 75mm Stroke Double Acting
- EMERSON ? AVENTICS Pneumatic Guided Cylinder - 0822064102 75mm Stroke Double Acting
- EMERSON ? AVENTICS Pneumatic Guided Cylinder - 0822062005 75mm Stroke Double Acting
- EMERSON ? AVENTICS Pneumatic Guided Cylinder - 0822065102 75mm Stroke Double Acting
- EMERSON ? AVENTICS Pneumatic Guided Cylinder - 0822065002 75mm Stroke Double Acting