Recently searched

    EMERSON ? AVENTICS Pneumatic Guided Cylinder - 0822064102, 32mm Bore, 75mm Stroke, GPC Series, Double Acting

    Subtotal (1 unit)*

    MYR3,736.54

    Add to Basket
    Select or type quantity
    Temporarily out of stock
    • Shipping from 11 September 2025
    Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
    Units
    Per Unit
    1 +MYR3,736.54

    *price indicative

    RS Stock No.:
    272-739
    Mfr. Part No.:
    0822064102
    Manufacturer:
    EMERSON – AVENTICS
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    EMERSON – AVENTICS

    Manufacturer Series

    GPC

    Model Number p

    0822064102

    Action

    Double

    Bore

    32mm

    Stroke

    75mm

    Port Connection

    G 1/8

    Pneumatic Connection

    G 1/8

    Cushioning Type

    Elastic

    Maximum Operating Pressure

    10 bar

    Maximum Operating Temperature

    +70°C

    Minimum Operating Temperature

    -10°C

    Piston Speed

    600mm/s

    Related links