Camozzi VNR Non Return Valve G 1/4 Female Inlet, G 1/4 Female Outlet, 0.2 → 10bar
- RS Stock No.:
- 562-409
- Mfr. Part No.:
- VNR-843-07
- Manufacturer:
- Camozzi
Subtotal (1 unit)*
MYR110.99
FREE delivery for orders over RM 500.00
In Stock
- 18 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR110.99 |
*price indicative
- RS Stock No.:
- 562-409
- Mfr. Part No.:
- VNR-843-07
- Manufacturer:
- Camozzi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Camozzi | |
| Inlet Connection Type | Threaded | |
| Threaded Inlet Connection | G 1/4 Female | |
| Outlet Connection Type | Threaded | |
| Manufacturer Series | VNR | |
| Threaded Outlet Connection | G 1/4 Female | |
| Operating Pressure Range | 0.2 → 10bar | |
| Select all | ||
|---|---|---|
Brand Camozzi | ||
Inlet Connection Type Threaded | ||
Threaded Inlet Connection G 1/4 Female | ||
Outlet Connection Type Threaded | ||
Manufacturer Series VNR | ||
Threaded Outlet Connection G 1/4 Female | ||
Operating Pressure Range 0.2 → 10bar | ||
- COO (Country of Origin):
- IT
The Camozzi Check Valve is a unidirectional valve designed to allow airflow in one direction while preventing backflow. Its compact and durable design ensures reliable performance in pneumatic systems.
Non return valve for controlled airflow
High quality construction for longevity
High quality construction for longevity
Related links
- Camozzi VNR Non Return Valve G 1/8 Female Inlet 0.2 → 10bar
- EMERSON ? AVENTICS NR01 Non Return Valve G 3/4 Female Inlet 0.2 → 10bar
- EMERSON ? AVENTICS NR01 Non Return Valve G 1/4 Female Inlet 0.2 → 10bar
- EMERSON ? AVENTICS NR01 Non Return Valve G 1/2 Female Inlet 0.2 → 10bar
- EMERSON ? AVENTICS NR01 Non Return Valve G 1/8 Female Inlet 0.2 → 10bar
- Camozzi RFU Non Return Valve G 1/8 Female Inlet 1 → 10bar
- EMERSON ? AVENTICS CC01 Non Return Valve G 1/4 Female Inlet 0.5 to 10bar
- Camozzi RF Non Return Valve G 1/4 Female Inlet 10bar
