Camozzi RFU Non Return Valve G 1/8 Female Inlet, G 1/8 Female Outlet, 1 → 10bar
- RS Stock No.:
- 562-421
- Mfr. Part No.:
- RFU 483-1/8
- Manufacturer:
- Camozzi
Subtotal (1 unit)*
MYR74.95
FREE delivery for orders over RM 500.00
In Stock
- 2 unit(s) ready to ship from another location
- Plus 20 unit(s) shipping from 13 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR74.95 |
*price indicative
- RS Stock No.:
- 562-421
- Mfr. Part No.:
- RFU 483-1/8
- Manufacturer:
- Camozzi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Camozzi | |
| Inlet Connection Type | Threaded | |
| Threaded Inlet Connection | G 1/8 Female | |
| Outlet Connection Type | Threaded | |
| Manufacturer Series | RFU | |
| Threaded Outlet Connection | G 1/8 Female | |
| Operating Pressure Range | 1 → 10bar | |
| Select all | ||
|---|---|---|
Brand Camozzi | ||
Inlet Connection Type Threaded | ||
Threaded Inlet Connection G 1/8 Female | ||
Outlet Connection Type Threaded | ||
Manufacturer Series RFU | ||
Threaded Outlet Connection G 1/8 Female | ||
Operating Pressure Range 1 → 10bar | ||
- COO (Country of Origin):
- IT
The Camozzi Flow Control Valve is a unidirectional pneumatic valve designed for precise airflow regulation. It ensures efficient control while maintaining system stability in industrial applications
Unidirectional flow control for optimized performance
Ideal for pneumatic automation and fluid control systems
Ideal for pneumatic automation and fluid control systems
Related links
- Camozzi RF Non Return Valve G 1/4 Female Inlet 10bar
- Camozzi RF Non Return Valve G 3/8 Female Inlet 10bar
- Camozzi VNR Non Return Valve G 1/8 Female Inlet 0.2 → 10bar
- Festo B Non Return Valve G 1/8 Male Inlet 10bar
- EMERSON ? AVENTICS CC01 Non Return Valve G 1/8 Female Inlet 0.5 to 10bar
- SMC AKH Check Valve R 1/8 Male Inlet -1 → 10bar
- Legris 7985 Non Return Valve R 1/8 Male Outlet, 1 to 10bar
- Norgren T55 Non Return Valve G 1/8 Female Inlet 0.1 to 0bar
